Datasheets
SFH487-2 by:

Infrared LED, 880nm

Part Details for SFH487-2 by Infineon Technologies AG

Overview of SFH487-2 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for SFH487-2

SFH487-2 CAD Models

SFH487-2 Part Data Attributes

SFH487-2 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
SFH487-2 Infineon Technologies AG Infrared LED, 880nm
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Infineon
Forward Current-Max 0.1 A
Forward Voltage-Max 1.8 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Peak Wavelength 880 nm
Response Time-Max 6e-7 s
Reverse Voltage-Max 5 V
Semiconductor Material GaAlAs
Spectral Bandwidth 80 m
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 40 deg

Alternate Parts for SFH487-2

This table gives cross-reference parts and alternative options found for SFH487-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH487-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFH487-2 Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487-2 vs SFH487-2
SFH487-2 3mm, 1 ELEMENT, INFRARED LED, 880nm, PLASTIC PACKAGE-2 OSRAM GmbH SFH487-2 vs SFH487-2
Part Number Description Manufacturer Compare
SFH487P 3mm, 1 ELEMENT, INFRARED LED, 880nm, PLASTIC PACKAGE-2 OSRAM GmbH SFH487-2 vs SFH487P
SFH487P Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487-2 vs SFH487P
SFH487-1 Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487-2 vs SFH487-1
SFH487 Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487-2 vs SFH487
SFH487-2 Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487-2 vs SFH487-2
SFH487-2 Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH487-2 vs SFH487-2
SFH487 Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH487-2 vs SFH487
SFH487-3 Infrared LED, 3mm, 1-Element, 880nm, OSRAM Opto Semiconductors SFH487-2 vs SFH487-3

SFH487-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH487-2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH487-2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SFH487-2 would you like to use for your alert(s)?
  • Please alert me when SFH487-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH487-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH487-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH487-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH487-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH487-2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: