Part Details for SFH505A by Siemens
Overview of SFH505A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH505A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IR RECEIVER/DEMODULATOR DEVICE Linear IC Output Optocoupler, 1-Channel, 1-Element RoHS: Not Compliant |
|
|
RFQ |
Part Details for SFH505A
SFH505A CAD Models
SFH505A Part Data Attributes
|
SFH505A
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH505A
Siemens
Linear IC Output Optocoupler, 1-Channel
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.003 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Supply Voltage-Min | 4.5 V |