Part Details for SFH600-0 by Isocom LTD
Overview of SFH600-0 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for SFH600-0
SFH600-0 CAD Models
SFH600-0 Part Data Attributes:
|
SFH600-0
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
SFH600-0
Isocom LTD
Transistor Output Optocoupler, 1-Element, 2800V Isolation, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 35 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2800 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH600-0
This table gives cross-reference parts and alternative options found for SFH600-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH600-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH618A-4-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH600-0 vs SFH618A-4-X006 |
CNY17-4.SD | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | SFH600-0 vs CNY17-4.SD |
MCT277 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH600-0 vs MCT277 |
CNY75GC | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6 | Vishay Semiconductors | SFH600-0 vs CNY75GC |
MCT277 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | SFH600-0 vs MCT277 |
MOC208 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | SFH600-0 vs MOC208 |
MOC208R2 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | SFH600-0 vs MOC208R2 |
SFH610A-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | SFH600-0 vs SFH610A-3 |
CNY75C | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | SFH600-0 vs CNY75C |
LTV-703V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | SFH600-0 vs LTV-703V |