Part Details for SFH600-3 by Vishay Intertechnologies
Overview of SFH600-3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH600-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9681
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Rohs Compliant: Yes |Vishay SFH600-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $1.0100 | Buy Now |
DISTI #
SFH600-3
|
Avnet Americas | IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HI CTR - Bulk (Alt: SFH600-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2970 / $0.3773 | Buy Now |
DISTI #
782-SFH600-3
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% RoHS: Compliant | 879 |
|
$0.2970 / $0.9900 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 1040 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
SFH600-3
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2800 / $0.2970 | Buy Now |
DISTI #
SFH600-3
|
Avnet Americas | IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HI CTR - Bulk (Alt: SFH600-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2970 / $0.3773 | Buy Now |
DISTI #
SFH600-3
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 564 |
|
$0.2490 / $0.7990 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV TRANS W/BASE 6DIP | 40000 |
|
RFQ | |
DISTI #
SFH600-3
|
EBV Elektronik | IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HI CTR (Alt: SFH600-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH600-3
SFH600-3 CAD Models
SFH600-3 Part Data Attributes:
|
SFH600-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH600-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 70 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |