SFH608-4
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6

Overview of SFH608-4 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for SFH608-4 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SFH608-4-ND
DigiKey OPTOISO 5.3KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 392
In Stock
  • 1 $1.4600
  • 10 $0.9200
  • 100 $0.6425
$0.6425 / $1.4600 Buy Now

CAD Models for SFH608-4 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH608-4 by Vishay Semiconductors

SFH608-4
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY TELEFUNKEN
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SINGLE
Current Transfer Ratio-Nom
200%
Dark Current-Max
200 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. SFH608-4
    Vishay Semiconductors
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
    VS

Related Parts for SFH608-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH608-4 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH608-4 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SFH608-4 would you like to use for your alert(s)?
  • Please alert me when SFH608-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH608-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH608-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH608-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH608-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH608-4 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: