Part Details for SFH6106-3 by Siemens
Overview of SFH6106-3 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH6106-3
SFH6106-3 CAD Models
SFH6106-3 Part Data Attributes
|
SFH6106-3
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH6106-3
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH6106-3
This table gives cross-reference parts and alternative options found for SFH6106-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6106-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6106-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6106-3 vs SFH6106-3T |
SFH6106-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6106-3 vs SFH6106-3-X001T |
SFH6106-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6106-3 vs SFH6106-3-X001 |
SFH6106-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Vishay Intertechnologies | SFH6106-3 vs SFH6106-3 |