Part Details for SFH615A-2X017 by Vishay Intertechnologies
Overview of SFH615A-2X017 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH615A-2X017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7714
|
Newark | Optocoupler, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes Rohs Compliant: Yes |Vishay SFH615A-2X017 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 | Buy Now |
DISTI #
SFH615A-2X017
|
Avnet Americas | SMD-4 CPL 63-125% CTR VDE-e3 - Bulk (Alt: SFH615A-2X017) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2687 / $0.3031 | Buy Now |
DISTI #
782-SFH615A-2X017
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% RoHS: Compliant | 0 |
|
$0.2920 / $0.2980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.2830 | Buy Now |
DISTI #
SFH615A-2X017
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.2850 | Buy Now |
Part Details for SFH615A-2X017
SFH615A-2X017 CAD Models
SFH615A-2X017 Part Data Attributes
|
SFH615A-2X017
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH615A-2X017
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH615A-2X017
This table gives cross-reference parts and alternative options found for SFH615A-2X017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH615A-2X017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615A-1X006 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | SFH615A-2X017 vs SFH615A-1X006 |
SFH617A-2X019 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, GREEN, SMD, 4 PIN | Vishay Intertechnologies | SFH615A-2X017 vs SFH617A-2X019 |
SFH617A-2X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Vishay Intertechnologies | SFH615A-2X017 vs SFH617A-2X006 |
SFH615AGB-X009 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Intertechnologies | SFH615A-2X017 vs SFH615AGB-X009 |
SFH615AGR-X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Intertechnologies | SFH615A-2X017 vs SFH615AGR-X017 |
SFH6156-2X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | SFH615A-2X017 vs SFH6156-2X001 |
SFH615A-2X016 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | SFH615A-2X017 vs SFH615A-2X016 |
LTV817B-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | SFH615A-2X017 vs LTV817B-V |
SFH615A-2X001 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | SFH615A-2X017 vs SFH615A-2X001 |
TLP185(TPR,E) | X36 PB-F PHOTOCOUPLER SMD T&R | Toshiba America Electronic Components | SFH615A-2X017 vs TLP185(TPR,E) |