SFH615AY
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4

Overview of SFH615AY by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SFH615AY by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SFH615AY-ND
DigiKey OPTOISOLATOR 5.3KV TRANS 4-DIP Min Qty: 4000 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 4,000 $0.2178
$0.2178 Buy Now

CAD Models for SFH615AY by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFH615AY by Vishay Semiconductors

SFH615AY
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY TELEFUNKEN
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
50%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. SFH615AY
    Vishay Semiconductors
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
    VS

Related Parts for SFH615AY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH615AY by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH615AY by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SFH615AY would you like to use for your alert(s)?
  • Please alert me when SFH615AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH615AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH615AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH615AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH615AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH615AY by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: