Part Details for SFH617A-4X006 by Vishay Intertechnologies
Overview of SFH617A-4X006 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH617A-4X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9538
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay SFH617A-4X006 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
SFH617A-4X006
|
Avnet Americas | Optocoupler Single Transistor Output 5.3kVrms 4-Pin DIP Tube - Tape and Reel (Alt: SFH617A-4X006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3859 | Buy Now |
DISTI #
782-SFH617A-4X006
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% RoHS: Compliant | 4512 |
|
$0.2950 / $1.0100 | Buy Now |
|
Future Electronics | DIP-4 CPL 160-320% CTR -e3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 4000Tube |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
SFH617A-4X006
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.2870 / $0.3110 | Buy Now |
DISTI #
SFH617A-4X006
|
Avnet Americas | Optocoupler Single Transistor Output 5.3kVrms 4-Pin DIP Tube - Tape and Reel (Alt: SFH617A-4X006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3859 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 5.3KV TRANS 4DIP | 2000 |
|
RFQ | |
DISTI #
SFH617A-4X006
|
EBV Elektronik | Optocoupler Single Transistor Output 5.3kVrms 4-Pin DIP Tube (Alt: SFH617A-4X006) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3200 |
|
$0.1413 / $0.1514 | Buy Now |
Part Details for SFH617A-4X006
SFH617A-4X006 CAD Models
SFH617A-4X006 Part Data Attributes:
|
SFH617A-4X006
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH617A-4X006
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 90% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |