Part Details for SFH618A-3X006 by Vishay Intertechnologies
Overview of SFH618A-3X006 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH618A-3X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2632
|
Newark | Optocoupler, Transistor, 5.3Kv, Dip-4 Rohs Compliant: Yes |Vishay SFH618A-3X006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3969 |
|
$0.4750 / $1.1000 | Buy Now |
DISTI #
SFH618A-3X006
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: SFH618A-3X006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3591 / $0.4562 | Buy Now |
DISTI #
782-SFH618A-3X006
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% RoHS: Compliant | 3908 |
|
$0.3410 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3500 | Buy Now |
DISTI #
SFH618A-3X006
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.3330 / $0.3460 | Buy Now |
DISTI #
SFH618A-3X006
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: SFH618A-3X006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3591 / $0.4562 | Buy Now |
DISTI #
SFH618A-3X006
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 55V Min Qty: 1 | 0 |
|
$0.3220 / $0.6450 | RFQ |
|
Chip1Cloud | OPTOISOLATOR 5.3KV TRANS 4DIP | 17900 |
|
RFQ | |
DISTI #
SFH618A-3X006
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: SFH618A-3X006) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3777837
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5.3KV, DIP-4 RoHS: Compliant Min Qty: 1 Container: Each | 3969 |
|
$0.4937 / $1.1528 | Buy Now |
Part Details for SFH618A-3X006
SFH618A-3X006 CAD Models
SFH618A-3X006 Part Data Attributes:
|
SFH618A-3X006
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH618A-3X006
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |