Part Details for SFH6206-2X001T by Vishay Semiconductors
Overview of SFH6206-2X001T by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH6206-2X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH6206-2X001TCT-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRANS 4SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2260 In Stock |
|
$0.3217 / $1.1000 | Buy Now |
|
Quest Components | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5300V ISOLATION | 27 |
|
$0.6000 / $0.7200 | Buy Now |
Part Details for SFH6206-2X001T
SFH6206-2X001T CAD Models
SFH6206-2X001T Part Data Attributes
|
SFH6206-2X001T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH6206-2X001T
Vishay Semiconductors
Optocoupler - Transistor Output, AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 63% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |