SFH6206-3X001T
Description: Optocoupler - Transistor Output, AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER

Overview of SFH6206-3X001T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SFH6206-3X001T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SFH6206-3X001TCT-ND
DigiKey OPTOISOLATOR 5.3KV TRANS 4SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1555
In Stock
  • 1 $1.1000
  • 10 $0.7180
  • 100 $0.4702
  • 1,000 $0.3712
  • 2,000 $0.3464
  • 5,000 $0.3341
  • 10,000 $0.3291
  • 25,000 $0.3217
$0.3217 / $1.1000 Buy Now

CAD Models for SFH6206-3X001T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFH6206-3X001T by Vishay Semiconductors

SFH6206-3X001T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Current Transfer Ratio-Min
100%
Forward Current-Max
0.06 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Want to compare parts?
  1. SFH6206-3X001T
    Vishay Semiconductors
    Optocoupler - Transistor Output, AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Related Parts for SFH6206-3X001T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH6206-3X001T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH6206-3X001T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SFH6206-3X001T would you like to use for your alert(s)?
  • Please alert me when SFH6206-3X001T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH6206-3X001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH6206-3X001T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH6206-3X001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH6206-3X001T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH6206-3X001T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: