SFH620AGB-X017T
Vishay Intertechnologies
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation,

Overview of SFH620AGB-X017T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SFH620AGB-X017T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 782-SFH620AGB-X017T
Mouser Electronics Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-600% RoHS: Compliant 0
  • 1 $1.0600
  • 10 $0.6720
  • 100 $0.4980
  • 500 $0.4570
  • 1,000 $0.3760
  • 2,000 $0.3570
  • 5,000 $0.3490
  • 10,000 $0.3410
$0.3410 / $1.0600 Order Now

CAD Models for SFH620AGB-X017T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH620AGB-X017T by Vishay Intertechnologies

SFH620AGB-X017T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
100%
Forward Current-Max
0.06 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. SFH620AGB-X017T
    Vishay Intertechnologies
    Transistor Output Optocoupler, 1-Element, 5300V Isolation,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH620AGB-X017T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH620AGB-X017T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SFH620AGB-X017T would you like to use for your alert(s)?
  • Please alert me when SFH620AGB-X017T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH620AGB-X017T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH620AGB-X017T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH620AGB-X017T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH620AGB-X017T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH620AGB-X017T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: