Part Details for SFH628A-3X016 by Vishay Intertechnologies
Overview of SFH628A-3X016 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH628A-3X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2643
|
Newark | Optocoupler, Transistor, 5.3Kv, Dip-4 Rohs Compliant: Yes |Vishay SFH628A-3X016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4000 |
|
$0.6200 / $1.4400 | Buy Now |
DISTI #
SFH628A-3X016
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: SFH628A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4684 / $0.5951 | Buy Now |
DISTI #
782-SFH628A-3X016
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant | 7865 |
|
$0.4450 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4570 | Buy Now |
DISTI #
SFH628A-3X016
|
TTI | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.4420 / $0.4500 | Buy Now |
DISTI #
SFH628A-3X016
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: SFH628A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4684 / $0.5951 | Buy Now |
DISTI #
SFH628A-3X016
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: SFH628A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4684 / $0.5951 | Buy Now |
DISTI #
IRCOUP1179
|
Rutronik | OPTOCOUPLER AC-INPUT 100-320% RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube |
Stock DE - 67000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3194 / $0.3993 | Buy Now |
DISTI #
SFH628A-3X016
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: SFH628A-3X016) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3777851
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5.3KV, DIP-4 RoHS: Compliant Min Qty: 1 Container: Each | 4000 |
|
$0.5696 / $1.3230 | Buy Now |
Part Details for SFH628A-3X016
SFH628A-3X016 CAD Models
SFH628A-3X016 Part Data Attributes
|
SFH628A-3X016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH628A-3X016
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |