-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2298
|
Newark | Optocoupler, Transistor, 5.3Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH628A-3X017T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7050 / $1.5200 | Buy Now |
DISTI #
43K9573
|
Newark | Optocoupler 4Pinacvdetest/Smtt&r-E3 |Vishay SFH628A-3X017T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.6370 | Buy Now |
DISTI #
SFH628A-3X017T
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: SFH628A-3X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4968 / $0.6311 | Buy Now |
DISTI #
782-SFH628A-3X017T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant | 17322 |
|
$0.4610 / $1.4500 | Buy Now |
|
Future Electronics | SFH628A Series Single Channel 55V 5300Vrms SMT Phototransistor Optocoupler DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.4500 / $0.4950 | Buy Now |
DISTI #
SFH628A-3X017T
|
TTI | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.4600 / $0.5080 | Buy Now |
DISTI #
SFH628A-3X017T
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: SFH628A-3X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4968 / $0.6311 | Buy Now |
DISTI #
SFH628A-3X017T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 4.42kV, Uce: 55V Min Qty: 1 | 0 |
|
$0.3450 / $0.8590 | RFQ |
DISTI #
SFH628A-3X017T
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: SFH628A-3X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4968 / $0.6311 | Buy Now |
DISTI #
IRCOUP1083
|
Rutronik | OPTOCOUPLER AC-INPUT, 100-320% RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 250000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3501 / $0.3993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH628A-3X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH628A-3X017T
Vishay Intertechnologies
Optoelectronic Device, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |