Part Details for SFH6326-X007T by Vishay Semiconductors
Overview of SFH6326-X007T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH6326-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH6326-X007TCT-ND
|
DigiKey | OPTOISOLATR 5.3KV 2CH TRANS 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2821 In Stock |
|
$0.8838 / $2.4400 | Buy Now |
Part Details for SFH6326-X007T
SFH6326-X007T CAD Models
SFH6326-X007T Part Data Attributes:
|
SFH6326-X007T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH6326-X007T
Vishay Semiconductors
Optocoupler - IC Output, NPN-OUTPUT DC-INPUT OPTOCOUPLER,2-CHANNEL,5.3KV ISOLATION,SO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 5e-7 ns | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |