Part Details for SFH636-X007T by Vishay Intertechnologies
Overview of SFH636-X007T by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH636-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2647
|
Newark | Optocoupler, Transistor, 5.3Kv, Smdip-6 Rohs Compliant: Yes |Vishay SFH636-X007T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
43K9594
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so Rohs Compliant: Yes |Vishay SFH636-X007T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
SFH636-X007T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: SFH636-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2271 / $1.5589 | Buy Now |
DISTI #
782-SFH636-X007T
|
Mouser Electronics | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% RoHS: Compliant | 1090 |
|
$1.1600 / $3.1700 | Buy Now |
DISTI #
SFH636-X007T
|
TTI | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1500 / $1.2500 | Buy Now |
DISTI #
SFH636-X007T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: SFH636-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2271 / $1.5589 | Buy Now |
DISTI #
IR3221
|
Rutronik | HIGHSPEED COUPLER 1MBD,SMD,REEL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5329 / $0.6076 | Buy Now |
|
Chip1Cloud | OPTOISO 4.42KV TRANS 6SMD / Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | 1970 |
|
RFQ | |
DISTI #
SFH636-X007T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R (Alt: SFH636-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3777853RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-6 RoHS: Compliant Min Qty: 100 Container: Reel | 69 |
|
$1.5518 / $1.6700 | Buy Now |
Part Details for SFH636-X007T
SFH636-X007T CAD Models
SFH636-X007T Part Data Attributes:
|
SFH636-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH636-X007T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH636-X007T
This table gives cross-reference parts and alternative options found for SFH636-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH636-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH636-X007 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-6 | Vishay Intertechnologies | SFH636-X007T vs SFH636-X007 |