Part Details for SFH6747T by Vishay Intertechnologies
Overview of SFH6747T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH6747T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1892
|
Newark | Optocoupler, Transistor, 3000Vrms, Common Mode Ratio:10000, Data Rate Max:10Mbps, Fall Time Tf:7Ns, Forward Voltage:1.7V, Input Current:15Ma, Input Current Max:20Ma, Isolation Voltage:3Kv, Leaded Process Compatible:Yes, No. Of Pins:8Rohs Compliant: Yes |Vishay SFH6747T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SFH6747T
|
Avnet Americas | Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin SOIC N - Tape and Reel (Alt: SFH6747T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0850 / $1.2239 | Buy Now |
Part Details for SFH6747T
SFH6747T CAD Models
SFH6747T Part Data Attributes
|
SFH6747T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6747T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3000V Isolation, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |