Part Details for SFH690AT by Vishay Intertechnologies
Overview of SFH690AT by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH690AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7814
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay SFH690AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 | Buy Now |
DISTI #
54X3807
|
Newark | Optocoupler, Phototransistor, 3.75Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay SFH690AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
78-SFH690AT
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 50-150% RoHS: Compliant | 11986 |
|
$0.2250 / $0.7800 | Buy Now |
|
Future Electronics | SFH690AT Series Single Channel 70 V 3750 Vrms Optocoupler Phototransistor SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 2000Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 1037 |
|
$0.8488 / $2.4250 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 800 |
|
$0.3300 / $0.8250 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 10 |
|
$0.4125 / $0.4950 | Buy Now |
DISTI #
SFH690AT
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 50-150% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2180 / $0.2310 | Buy Now |
DISTI #
SFH690AT
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 70V Min Qty: 1 | 0 |
|
$0.2140 / $0.7580 | RFQ |
|
ComSIT USA | 100 MIL PITCH, MINI-FLAT PACKAGE, SOP-4, PHOTOTRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 3750V Isolation RoHS: Not Compliant |
|
|
RFQ |
Part Details for SFH690AT
SFH690AT CAD Models
SFH690AT Part Data Attributes
|
SFH690AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH690AT
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, GREEN, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |