Part Details for SFH690D-X001T by Vishay Intertechnologies
Overview of SFH690D-X001T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH690D-X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH690D-X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: SFH690D-X001T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now |
DISTI #
78-SFH690D-X001T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 200-400% CTR VDE RoHS: Compliant | 0 |
|
$0.2490 / $0.8500 | Order Now |
|
Future Electronics | SOP-4 CPLR 200-400% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
SFH690D-X001T
|
TTI | Transistor Output Optocouplers Phototransistor 200-400% CTR VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2420 / $0.2560 | Buy Now |
DISTI #
SFH690D-X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: SFH690D-X001T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 3.75KV TRANS 4SOP | 2380 |
|
RFQ | |
DISTI #
SFH690D-X001T
|
EBV Elektronik | (Alt: SFH690D-X001T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH690D-X001T
SFH690D-X001T CAD Models
SFH690D-X001T Part Data Attributes:
|
SFH690D-X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH690D-X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, 0.100 INCH, GREEN, MINIFLAT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 0.100 INCH, GREEN, MINIFLAT, SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |