Part Details for SFH756V by Infineon Technologies AG
Overview of SFH756V by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH756V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Plastic Fiber Optic Transmitter Diode Plastic Connector Housing | 880 |
|
RFQ |
Part Details for SFH756V
SFH756V CAD Models
SFH756V Part Data Attributes:
|
SFH756V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH756V
Infineon Technologies AG
LED Emitter, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Height | 9 mm | |
Body Length or Diameter | 5.5 mm | |
Fall Time-Max | 100 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Rise Time | 100 ns | |
Spectral Width | 25 nm | |
Supply Current | 2 mA | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | NO |
Alternate Parts for SFH756V
This table gives cross-reference parts and alternative options found for SFH756V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH756V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH756V | FIBER OPTIC TRANSMITTER, 10Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-4 | Avago Technologies | SFH756V vs SFH756V |
SFH756V | Transmitter, 10Mbps, Through Hole Mount, PLASTIC PACKAGE-4 | Broadcom Limited | SFH756V vs SFH756V |
SFH756-V | FIBER OPTIC LED EMITTER, THROUGH HOLE MOUNT | Infineon Technologies AG | SFH756V vs SFH756-V |
SFH756V | LED Emitter, Through Hole Mount | Siemens | SFH756V vs SFH756V |