Part Details for SFJNC2000105MX1 by Knowles Corporation
Overview of SFJNC2000105MX1 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFJNC2000105MX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-SFJNC2000105MX1
|
Mouser Electronics | EMI Feedthrough Filters 200V 1uF X7R 20% C FILTER RoHS: Compliant | 0 |
|
$25.0800 / $26.0800 | Order Now |