SFK-4045A
Dexerials Corporation
Description: Electric Fuse, 45A, 80VDC, 120A (IR), Surface Mount,

Overview of SFK-4045A by Dexerials Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for SFK-4045A by Dexerials Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFK-4045A by Dexerials Corporation

SFK-4045A
Dexerials Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DEXERIALS CORP
Reach Compliance Code
unknown
Body Breadth
5 mm
Body Height
2 mm
Body Length or Diameter
9.5 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
SURFACE MOUNT
Packing Method
TR
Rated Breaking Capacity
120 A
Rated Current
45 A
Rated Voltage(DC)
80 V
Reference Standard
TUV; UL
Surface Mount
YES
Terminal Shape
ONE SURFACE
Want to compare parts?
  1. SFK-4045A
    Dexerials Corporation
    Electric Fuse, 45A, 80VDC, 120A (IR), Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFK-4045A by Dexerials Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFK-4045A by Dexerials Corporation

Select Manufacturer
Which Manufacturer of SFK-4045A would you like to use for your alert(s)?
  • Please alert me when SFK-4045A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFK-4045A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFK-4045A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFK-4045A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFK-4045A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFK-4045A by Dexerials Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: