SFKBL2000103MX0
Description: Data Line Filter, 1 Function(s), 200V, 10A,

Overview of SFKBL2000103MX0 by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFKBL2000103MX0 by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFKBL2000103MX0 by Syfer Technology

SFKBL2000103MX0
Syfer Technology
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
L-TYPE CIRCUIT
Capacitance
10000 µF
Diameter
4.4 mm
Filter Type
DATA LINE FILTER
Height
10.6 mm
Inductance
0.5 µH
Insertion Loss-Max
63 dB
JESD-609 Code
e4
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Rated Voltage
200 V
Terminal Finish
SILVER
Want to compare parts?
  1. SFKBL2000103MX0
    Syfer Technology
    Data Line Filter, 1 Function(s), 200V, 10A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFKBL2000103MX0 by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFKBL2000103MX0 by Syfer Technology

Select Manufacturer
Which Manufacturer of SFKBL2000103MX0 would you like to use for your alert(s)?
  • Please alert me when SFKBL2000103MX0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFKBL2000103MX0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFKBL2000103MX0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFKBL2000103MX0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFKBL2000103MX0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFKBL2000103MX0 by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: