Part Details for SFKKL2000103MX0 by Syfer Technology
Overview of SFKKL2000103MX0 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SFKKL2000103MX0
SFKKL2000103MX0 CAD Models
SFKKL2000103MX0 Part Data Attributes
|
SFKKL2000103MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFKKL2000103MX0
Syfer Technology
Data Line Filter, 1 Function(s), 200V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 10000 µF | |
Diameter | 4.4 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.6 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 63 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | SILVER |