Part Details for SFLMT5000150ZC0 by Syfer Technology
Overview of SFLMT5000150ZC0 by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFLMT5000150ZC0
SFLMT5000150ZC0 CAD Models
SFLMT5000150ZC0 Part Data Attributes
|
SFLMT5000150ZC0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFLMT5000150ZC0
Syfer Technology
Data Line Filter, 1 Function(s), 500V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 15 µF | |
Diameter | 6 mm | |
Filter Type | DATA LINE FILTER | |
Height | 12.75 mm | |
Inductance | 1.5 µH | |
Insertion Loss-Max | 11 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |