SFM-104-01-S-D
Samtec Inc
Description: Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of SFM-104-01-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SFM-104-01-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-SFM-104-01-S-D-ND
DigiKey CONN RCPT 8POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $7.2400
  • 50 $5.9090
  • 100 $5.0182
  • 500 $4.4546
  • 1,000 $3.4364
$3.4364 / $7.2400 Buy Now
DISTI # SFM-104-01-S-D-ND
DigiKey CONN RCPT 8POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.9800
$3.9800 Buy Now
DISTI # SFM-104-01-S-D
Avnet Americas Conn Socket Strip RCP 8 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: SFM-104-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.9800
  • 50 $3.2500
  • 100 $2.7600
  • 500 $2.4500
  • 1,000 $1.8900
$1.8900 / $3.9800 Buy Now
DISTI # 200-SFM10401SD
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant 0
  • 1 $3.9800
  • 50 $3.2500
  • 100 $2.7600
  • 512 $2.4500
  • 1,024 $1.8900
  • 2,048 $1.7000
  • 5,056 $1.3300
$1.3300 / $3.9800 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 64 $2.9100
  • 128 $2.8700
  • 256 $2.7800
  • 512 $2.6500
  • 1,024 $1.9700
  • 2,560 $1.7700
  • 5,056 $1.4200
  • 7,552 $1.4000
$1.4000 / $2.9100 Buy Now
DISTI # 000000000004007030
Sager Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 0
  • 1 $3.9800
  • 50 $3.2500
  • 100 $2.7600
  • 500 $2.4500
  • 1,000 $1.8900
  • 2,000 $1.7000
$1.7000 / $3.9800 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 64 $2.9100
  • 128 $2.8700
  • 256 $2.7800
  • 512 $2.6500
  • 1,024 $1.9700
  • 2,560 $1.7700
  • 5,056 $1.4200
  • 7,552 $1.4000
$1.4000 / $2.9100 Buy Now
DISTI # 5cd91812cd7c1c4c386ff0e7
Samtec High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube 0
  • 1 $3.9810
  • 50 $3.2460
  • 100 $2.7560
  • 500 $2.4510
  • 1,000 $1.8890
  • 2,000 $1.7020
  • 5,000 $1.3270
  • 10,000 $0.9530
$0.9530 / $3.9810 Buy Now

CAD Models for SFM-104-01-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM-104-01-S-D by Samtec Inc

SFM-104-01-S-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.145 inch
Body Depth
0.18 inch
Body Length
0.355 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE/BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. SFM-104-01-S-D
    Samtec Inc
    Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for SFM-104-01-S-D

This table gives cross-reference parts and alternative options found for SFM-104-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-104-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFM-104-01-F-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFM-104-01-S-D vs SFM-104-01-F-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-104-01-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-104-01-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-104-01-S-D would you like to use for your alert(s)?
  • Please alert me when SFM-104-01-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-104-01-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-104-01-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-104-01-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-104-01-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-104-01-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: