Part Details for SFM-105-02-L-D-SN2-P-TR by Samtec Inc
Overview of SFM-105-02-L-D-SN2-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-105-02-L-D-SN2-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W3610
|
Newark | High-Reliability Tiger Eye Socket Strips, .050" Pitch |Samtec SFM-105-02-L-D-SN2-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 / $2.6300 | Buy Now |
DISTI #
SFM-105-02-L-D-SN2-P-TR-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0219 | Buy Now |
DISTI #
SFM-105-02-L-D-SN2-P-TR
|
Avnet Americas | .050'' X .050 - Tape and Reel (Alt: SFM-105-02-L-D-SN2-P-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $3.6100 | Buy Now |
DISTI #
200-SFM10502LDSN2PTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.1600 / $2.3400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.6100 | Buy Now |
DISTI #
SFM-105-02-L-D-SN2-P-TR
|
Avnet Americas | .050'' X .050 - Tape and Reel (Alt: SFM-105-02-L-D-SN2-P-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $3.6100 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.6100 | Buy Now |
DISTI #
5cd918fccd7c1c4c3870fda9
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.4300 / $3.6100 | Buy Now |
DISTI #
SFM-105-02-L-D-SN2-P-TR
|
Toby Electronics | SFM - Samtec 1.27mm Tiger Eye™ | High-Reliability Surface Mount Dual Row Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.3833 / $3.2175 | Buy Now |
Part Details for SFM-105-02-L-D-SN2-P-TR
SFM-105-02-L-D-SN2-P-TR CAD Models
SFM-105-02-L-D-SN2-P-TR Part Data Attributes:
|
SFM-105-02-L-D-SN2-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-105-02-L-D-SN2-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |