-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8034
|
Newark | Conn, R/A Rcpt, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-105-02-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$3.7600 / $5.5100 | Buy Now |
DISTI #
38AH2252
|
Newark | .050 X .050 Rohs Compliant: Yes |Samtec SFM-105-02-L-DH-TR Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 / $3.2900 | Buy Now |
DISTI #
SAM14490CT-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1003 In Stock |
|
$2.7000 / $4.6500 | Buy Now |
DISTI #
SFM-105-02-L-DH-TR
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SFM-105-02-L-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 5850124 Factory Stock |
|
RFQ | |
DISTI #
200-SFM10502LDHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 652 |
|
$2.6000 / $4.6500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
302 In Stock |
|
$1.4800 / $4.6500 | Buy Now |
DISTI #
SFM-105-02-L-DH-TR
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SFM-105-02-L-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 5850124 Factory Stock |
|
RFQ | |
DISTI #
SFM-105-02-L-DH-TR
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SFM-105-02-L-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 5850124 Factory Stock |
|
RFQ | |
|
Powell Electronics | .050 Tiger Eye High Min Qty: 1 | 74 |
|
$2.8800 / $4.6500 | Buy Now |
DISTI #
000000000003871241
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 124 |
|
$2.6000 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-105-02-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-105-02-L-DH-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE SYSTEM, E.L.P. | |
Body Breadth | 0.158 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.425 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for SFM-105-02-L-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-105-02-L-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-105-01-F-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SMM-105-01-F-D |
SMM-105-02-F-D-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SMM-105-02-F-D-LC-P-TR |
SFM-105-02-S-D-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SFM-105-02-S-D-K-FR |
SFM-105-02-S-D-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SFM-105-02-S-D-FR |
SFM-105-T2-S-D-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SFM-105-T2-S-D-P-FR |
SFM-105-03-L-D-N-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SFM-105-03-L-D-N-K-TR |
SMM-105-02-S-D-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFM-105-02-L-DH-TR vs SMM-105-02-S-D-K-TR |
SMM-105-01-H-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SMM-105-01-H-D |
SMM-105-02-SM-D-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SMM-105-02-SM-D-TR |
SMM-105-01-SM-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-105-02-L-DH-TR vs SMM-105-01-SM-D |