SFM-108-02-L-D-K-TR
Samtec Inc
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SFM-108-02-L-D-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SFM-108-02-L-D-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SFM-108-02-L-D-K-TR-ND
DigiKey CONN RCPT 16POS 0.05 GOLD SMD Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 700 $2.5875
$2.5875 Buy Now
DISTI # SFM-108-02-L-D-K-T
Avnet Americas Conn Socket Strip RCP 16 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-108-02-L-D-K-T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel 0
  • 1 $3.1400
  • 25 $2.7600
  • 50 $2.4500
  • 100 $2.1900
  • 500 $1.9900
$1.9900 / $3.1400 Buy Now
DISTI # 200-SFM10802LDKTR
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch 0
  • 700 $1.9900
  • 2,100 $1.8000
$1.8000 / $1.9900 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 100 $2.4700
  • 250 $2.3500
  • 700 $2.0100
  • 1,400 $1.8700
  • 2,800 $1.7100
  • 5,600 $1.6100
  • 7,700 $1.5800
  • 10,500 $1.5400
$1.5400 / $2.4700 Buy Now
DISTI # 000000000003871286
Sager Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 0
  • 1 $3.1400
  • 25 $2.7600
  • 50 $2.4500
  • 100 $2.1900
  • 500 $1.9900
  • 1,000 $1.8000
$1.8000 / $3.1400 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 100 $2.4700
  • 250 $2.3500
  • 700 $2.0100
  • 1,400 $1.8700
  • 2,800 $1.7100
  • 5,600 $1.6100
  • 7,700 $1.5800
  • 10,500 $1.5400
$1.5400 / $2.4700 Buy Now
DISTI # 5cd91820cd7c1c4c38700082
Samtec High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $3.1430
  • 25 $2.7580
  • 50 $2.4480
  • 100 $2.1860
  • 500 $1.9900
  • 1,000 $1.8030
  • 2,500 $1.6530
  • 5,000 $1.5080
$1.5080 / $3.1430 Buy Now

CAD Models for SFM-108-02-L-D-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM-108-02-L-D-K-TR by Samtec Inc

SFM-108-02-L-D-K-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. SFM-108-02-L-D-K-TR
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-108-02-L-D-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-108-02-L-D-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-108-02-L-D-K-TR would you like to use for your alert(s)?
  • Please alert me when SFM-108-02-L-D-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-108-02-L-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-108-02-L-D-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-108-02-L-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-108-02-L-D-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-108-02-L-D-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: