-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-108-T2-F-D-A-K-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 41 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
SFM-108-T2-F-D-A-K
|
Avnet Americas | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-108-T2-F-D-A-K) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3000 / $2.6700 | Buy Now |
DISTI #
200-SFM108T2FDAK
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$1.0800 / $2.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $1.9900 | Buy Now |
DISTI #
5fce8dd961bb334fe9913eba
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.9800 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-108-T2-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-108-T2-F-D-A-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |