There are no models available for this part yet.
Overview of SFM-115-02-S-D-LC-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SFM-115-02-S-D-LC-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM8662
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec SFM-115-02-S-D-LC-K-FR RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3300 | Buy Now | |
DISTI #
SFM-115-02-S-D-LC-
|
Avnet Americas | Connector Socket Strip 30 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-115-02-S-D-LC-) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$2.5222 / $3.4300 | Buy Now | |
DISTI #
200-SFM11502SDLCKFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$2.8700 / $3.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $3.2500 | Buy Now | ||
DISTI #
000000000006218809
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 525 | 0 |
|
$2.5000 / $5.0300 | Buy Now | |
DISTI #
SFM-115-02-S-D-LC-K-FR
|
Avnet Abacus | Connector Socket Strip 30 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-115-02-S-D-LC-K-FR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.8700 / $3.2500 | Buy Now | ||
DISTI #
5fc0e0a661bb334fe96939ef
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 525 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.8680 / $3.4340 | Buy Now |
CAD Models for SFM-115-02-S-D-LC-K-FR by Samtec Inc
Part Data Attributes for SFM-115-02-S-D-LC-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|