Part Details for SFM-120-01-L-D-A-N by Samtec Inc
Overview of SFM-120-01-L-D-A-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-01-L-D-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-120-01-L-D-A-N-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4874 | Buy Now |
DISTI #
SFM-120-01-L-D-A-N
|
Avnet Americas | Standard Tiger Eye Socket Double Rows 20 Positions/Row 10µ Inch (0.25µm) Gold on Contact/Matte Tin on Tail Alignment Pin Thru-Hole Bulk - Rail/Tube (Alt: SFM-120-01-L-D-A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Tube | 0 |
|
$3.7500 / $5.6900 | Buy Now |
DISTI #
200-SFM12001LDAN
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.7000 / $5.6900 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.7000 / $5.6900 | Buy Now |
DISTI #
SFM-120-01-L-D-A-N
|
Avnet Americas | Standard Tiger Eye Socket Double Rows 20 Positions/Row 10µ Inch (0.25µm) Gold on Contact/Matte Tin on Tail Alignment Pin Thru-Hole Bulk - Rail/Tube (Alt: SFM-120-01-L-D-A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Tube | 0 |
|
$3.7500 / $5.6900 | Buy Now |
DISTI #
SFM-120-01-L-D-A-N
|
Avnet Americas | Standard Tiger Eye Socket Double Rows 20 Positions/Row 10µ Inch (0.25µm) Gold on Contact/Matte Tin on Tail Alignment Pin Thru-Hole Bulk - Rail/Tube (Alt: SFM-120-01-L-D-A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Tube | 0 |
|
$3.7500 / $5.6900 | Buy Now |
DISTI #
000000000005919797
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.3700 / $5.6900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.7000 / $5.6900 | Buy Now |
Part Details for SFM-120-01-L-D-A-N
SFM-120-01-L-D-A-N CAD Models
SFM-120-01-L-D-A-N Part Data Attributes
|
SFM-120-01-L-D-A-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-01-L-D-A-N
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |