Part Details for SFM-120-01-L-D-A-P by Samtec Inc
Overview of SFM-120-01-L-D-A-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-01-L-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-01-L-D-A-P-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4200 | Buy Now |
DISTI #
SFM-120-01-L-D-A-P
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: SFM-120-01-L-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SFM12001LDAP
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$2.8900 / $5.8900 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $6.0300 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $6.0300 | Buy Now |
Part Details for SFM-120-01-L-D-A-P
SFM-120-01-L-D-A-P CAD Models
SFM-120-01-L-D-A-P Part Data Attributes
|
SFM-120-01-L-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-01-L-D-A-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |