Part Details for SFM-120-01-S-D-LC-TR by Samtec Inc
Overview of SFM-120-01-S-D-LC-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-01-S-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-01-S-D-LC-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SFM-120-01-S-D-LC-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SFM12001SDLCTR
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$4.0100 / $7.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $7.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6100 / $7.3600 | Buy Now |
Part Details for SFM-120-01-S-D-LC-TR
SFM-120-01-S-D-LC-TR CAD Models
SFM-120-01-S-D-LC-TR Part Data Attributes
|
SFM-120-01-S-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-01-S-D-LC-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |