-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM11706-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
42 In Stock |
|
$4.7375 / $7.2900 | Buy Now |
DISTI #
SFM-120-01-S-D-LC
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-01-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.8300 / $7.2900 | Buy Now |
DISTI #
200-SFM12001SDLC
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 30 |
|
$3.5500 / $7.2900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.5500 / $7.2900 | Buy Now |
DISTI #
SFM-120-01-S-D-LC
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-01-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.8300 / $7.2900 | Buy Now |
DISTI #
SFM-120-01-S-D-LC
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-01-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.8300 / $7.2900 | Buy Now |
DISTI #
SFM-120-01-S-D-LC
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube (Alt: SFM-120-01-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.5500 / $7.2900 | Buy Now |
DISTI #
SFM-120-01-S-D-LC
|
Toby Electronics | SFM - Samtec 1.27mm Tiger Eye™ | High-Reliability Dual Row Socket 3.05mm Pin Length Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$3.2955 / $5.4154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-01-S-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-01-S-D-LC
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.015 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |