-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6489
|
Newark | Connector, Rcpt, 40Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-120-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$4.6600 / $7.7000 | Buy Now |
DISTI #
SAM9889-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
120 In Stock |
|
$4.6250 / $7.1200 | Buy Now |
DISTI #
SFM-120-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 28 Factory Stock |
|
$4.6900 / $7.1200 | Buy Now |
DISTI #
46P5578
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: 46P5578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SFM12001SD
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 30 |
|
$3.3800 / $7.1200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip |
280 In Stock |
|
$3.3800 / $7.1200 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 45 |
|
$5.0700 / $7.6050 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 8 |
|
$11.9364 / $13.4285 | Buy Now |
DISTI #
SFM-120-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 28 Factory Stock |
|
$4.6900 / $7.1200 | Buy Now |
DISTI #
46P5578
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: 46P5578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-01-S-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |