-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2257
|
Newark | Connector |Samtec SFM-120-02-H-D-A-P-TR Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1500 / $9.7700 | Buy Now |
DISTI #
612-SFM-120-02-H-D-A-P-TRCT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
947 In Stock |
|
$6.4125 / $10.8400 | Buy Now |
DISTI #
SFM-120-02-H-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-H-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 3 Days Container: Reel | 0 |
|
$7.5700 / $10.8400 | Buy Now |
DISTI #
200-SFM12002HDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$6.2100 / $6.8400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.5700 / $10.8400 | Buy Now |
DISTI #
SFM-120-02-H-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-H-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 3 Days Container: Reel | 0 |
|
$7.5700 / $10.8400 | Buy Now |
DISTI #
SFM-120-02-H-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-H-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 3 Days Container: Reel | 0 |
|
$7.5700 / $10.8400 | Buy Now |
DISTI #
000000000005498024
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.8400 / $10.8400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.5700 / $10.8400 | Buy Now |
DISTI #
5cd9185bcd7c1c4c38704512
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.5700 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-H-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-H-D-A-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |