-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM15458CT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
867 In Stock |
|
$5.4500 / $6.2000 | Buy Now |
DISTI #
SFM-120-02-L-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-L-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 1899 Factory Stock |
|
$4.1200 / $6.2000 | Buy Now |
DISTI #
200-SFM12002LDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.4000 / $6.2000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 1899 Factory Stock |
|
$3.0800 / $6.2000 | Buy Now |
DISTI #
SFM-120-02-L-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-L-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 1899 Factory Stock |
|
$4.1200 / $6.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 75 |
|
$6.6997 / $7.2280 | Buy Now |
DISTI #
SFM-120-02-L-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-L-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 1899 Factory Stock |
|
$4.1200 / $6.2000 | Buy Now |
|
Powell Electronics | .050 Tiger Eye H Min Qty: 1 | 1139 |
|
$4.1200 / $6.2000 | Buy Now |
DISTI #
SFM-120-02-L-D-A-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-L-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3720991
|
element14 Asia-Pacific | CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$6.1178 / $6.5061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-L-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-L-D-A-P-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |