-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6003
|
Newark | Socket, 1.27Mm, Smt, 40 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Straight, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-120-02-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$3.8800 / $6.9900 | Buy Now |
DISTI #
71Y9286
|
Newark | Conn, Rcpt, 40Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Straight, Product Range:Tiger Eye Sfm Seriesrohs Compliant: Yes |Samtec SFM-120-02-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$4.8200 / $8.2000 | Buy Now |
DISTI #
SAM9126-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
309 In Stock |
|
$3.8500 / $5.9300 | Buy Now |
DISTI #
SFM-120-02-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 537 Factory Stock |
|
$3.9100 / $5.9300 | Buy Now |
DISTI #
200-SFM12002LDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 745 |
|
$2.8100 / $5.9300 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
386 In Stock 537 Factory Stock |
|
$2.8100 / $5.9300 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
SFM-120-02-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 537 Factory Stock |
|
$3.9100 / $5.9300 | Buy Now |
DISTI #
SFM-120-02-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 537 Factory Stock |
|
$3.9100 / $5.9300 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-R Min Qty: 1 | 443 |
|
$3.9100 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-L-D-A
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .556 N |