-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-L-D-LC-K-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8300 | Buy Now |
DISTI #
SFM-120-02-L-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$4.1300 / $6.2100 | Buy Now |
DISTI #
200-SFM12002LDLCK
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.0900 / $6.2100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.0900 / $6.2100 | Buy Now |
DISTI #
SFM-120-02-L-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$4.1300 / $6.2100 | Buy Now |
DISTI #
SFM-120-02-L-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$4.1300 / $6.2100 | Buy Now |
DISTI #
000000000005039316
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.7400 / $6.2100 | Buy Now |
DISTI #
SFM-120-02-L-D-LC-K
|
Avnet Asia | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube (Alt: SFM-120-02-L-D-LC-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.0900 / $6.2100 | Buy Now |
DISTI #
5cd91911cd7c1c4c3871155f
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tube | 0 |
|
$3.0900 / $6.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-L-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-L-D-LC-K
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |