Part Details for SFM-120-02-L-D-SN-TR by Samtec Inc
Overview of SFM-120-02-L-D-SN-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM-120-02-L-D-SN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-L-D-SN-TR-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0917 | Buy Now |
DISTI #
SFM-120-02-L-D-SN-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-L-D-SN-) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$6.0400 / $9.1900 | Buy Now |
DISTI #
200-SFM1200-2LDSNTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$5.4700 / $6.0400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.2100 / $9.1900 | Buy Now |
DISTI #
SFM-120-02-L-D-SN-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-L-D-SN-) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$6.0400 / $9.1900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.2100 / $9.1900 | Buy Now |
DISTI #
5cd918b6cd7c1c4c3870ada3
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.2100 / $9.1900 | Buy Now |
Part Details for SFM-120-02-L-D-SN-TR
SFM-120-02-L-D-SN-TR CAD Models
SFM-120-02-L-D-SN-TR Part Data Attributes:
|
SFM-120-02-L-D-SN-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-L-D-SN-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT,SOLDER NAIL | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |