Part Details for SFM-120-02-L-D-SN2-P by Samtec Inc
Overview of SFM-120-02-L-D-SN2-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-02-L-D-SN2-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-L-D-SN2
|
Avnet Americas | High-Reliability Tiger Eye Socket Strips, .0 - Rail/Tube (Alt: SFM-120-02-L-D-SN2) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.1900 / $9.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3400 / $9.3800 | Buy Now | |
DISTI #
SFM-120-02-L-D-SN2
|
Avnet Americas | High-Reliability Tiger Eye Socket Strips, .0 - Rail/Tube (Alt: SFM-120-02-L-D-SN2) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.1900 / $9.3800 | Buy Now |
|
Master Electronics | 0 |
|
$3.3400 / $9.3800 | Buy Now | |
DISTI #
6048844611770480d035a04a
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.3400 / $9.3800 | Buy Now |
Part Details for SFM-120-02-L-D-SN2-P
SFM-120-02-L-D-SN2-P CAD Models
SFM-120-02-L-D-SN2-P Part Data Attributes:
|
SFM-120-02-L-D-SN2-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-L-D-SN2-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |