Part Details for SFM-120-02-L-D-TR by Samtec Inc
Overview of SFM-120-02-L-D-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM-120-02-L-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-120-02-L-D-TRCT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
505 In Stock |
|
$3.3500 / $6.0000 | Buy Now |
DISTI #
SFM-120-02-L-D-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: SFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$3.9600 / $6.0000 | Buy Now |
DISTI #
200-SFM12002LDTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.2300 / $3.5700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.8800 / $6.0000 | Buy Now |
DISTI #
SFM-120-02-L-D-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: SFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$3.9600 / $6.0000 | Buy Now |
DISTI #
SFM-120-02-L-D-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: SFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$3.9600 / $6.0000 | Buy Now |
DISTI #
SFM-120-02-L-D-TR
|
Avnet Abacus | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: SFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.8800 / $6.0000 | Buy Now |
DISTI #
5cd91930cd7c1c4c3871339f
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.8800 / $6.0000 | Buy Now |
DISTI #
SFM-120-02-L-D-TR
|
Toby Electronics | SFM - Samtec 1.27mm Tiger Eye™ | High-Reliability Surface Mount Dual Row Socket Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$2.6839 / $4.4649 | Buy Now |
Part Details for SFM-120-02-L-D-TR
SFM-120-02-L-D-TR CAD Models
SFM-120-02-L-D-TR Part Data Attributes
|
SFM-120-02-L-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-L-D-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.015 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .556 N |