-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14510CT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
340 In Stock |
|
$6.1875 / $7.6100 | Buy Now |
DISTI #
SFM-120-02-S-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 4187 Factory Stock |
|
$5.0400 / $7.6100 | Buy Now |
DISTI #
200-SFM12002SDAKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 534 |
|
$4.1300 / $7.6100 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
216 Partner Stock |
|
$3.7700 / $7.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 92 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | 73 |
|
$7.5000 / $12.0000 | Buy Now | |
DISTI #
SFM-120-02-S-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 4187 Factory Stock |
|
$5.0400 / $7.6100 | Buy Now |
DISTI #
SFM-120-02-S-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 4187 Factory Stock |
|
$5.0400 / $7.6100 | Buy Now |
|
Powell Electronics | .050 Tiger Eye H Min Qty: 1 | 1162 |
|
$5.0400 / $7.6100 | Buy Now |
DISTI #
SFM-120-02-S-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-S-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-S-D-A-K-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |