-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3401
|
Newark | High-Reliability Tiger Eye Socket Strips, .050" Pitch Rohs Compliant: Yes |Samtec SFM-120-02-S-D-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 375 |
|
$4.8200 / $5.2300 | Buy Now |
DISTI #
60AJ4406
|
Newark | Connector Rohs Compliant: Yes |Samtec SFM-120-02-S-D-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $11.3200 | Buy Now |
DISTI #
SAM13246CT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1189 In Stock |
|
$6.7750 / $7.7100 | Buy Now |
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 375 Factory Stock |
|
$5.1100 / $7.7100 | Buy Now |
DISTI #
200-SFM12002SDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 234 |
|
$4.2100 / $7.7100 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$3.7900 / $7.7100 | Buy Now |
|
Quest Components | 80 |
|
$3.8220 / $8.1900 | Buy Now | |
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 375 Factory Stock |
|
$5.1100 / $7.7100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 450 | 125 |
|
$7.3802 / $7.6084 | Buy Now |
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 375 Factory Stock |
|
$5.1100 / $7.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-S-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-S-D-A-P-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFM-120-02-S-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-120-02-S-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-120-02-S-D-A-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-02-S-D-A-P-TR vs SFM-120-02-S-D-A-P-FR |
SFM-120-T2-S-D-A-K-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-02-S-D-A-P-TR vs SFM-120-T2-S-D-A-K-FR |
SFM-120-02-L-D-A-N-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-120-02-S-D-A-P-TR vs SFM-120-02-L-D-A-N-P-TR |