-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6013
|
Newark | High-Reliability Tiger Eye Socket Strips, .050" Pitch |Samtec SFM-120-02-S-D-A-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$5.0200 / $10.1100 | Buy Now |
DISTI #
SFM-120-02-S-D-A-P-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2200 | Buy Now |
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-S-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 506 Factory Stock |
|
$5.0600 / $7.6400 | Buy Now |
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-P) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.4500 / $7.2200 | Buy Now |
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-P) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 375 Factory Stock |
|
$5.1100 / $7.7100 | Buy Now |
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-D-A-P) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SFM12002SDAP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 18 |
|
$3.7300 / $7.6400 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 506 Factory Stock |
|
$3.7300 / $7.6400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
SFM-120-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-S-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 506 Factory Stock |
|
$5.0600 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-S-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-S-D-A-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |