Part Details for SFM-120-02-S-D-A.MY by Samtec Inc
Overview of SFM-120-02-S-D-A.MY by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-02-S-D-A.MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-120-02-S-D-A.MY-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3337 | Buy Now |
DISTI #
SFM-120-02-S-D-A.M
|
Avnet Americas | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-120-02-S-D-A.M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9900 / $10.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5300 / $10.7700 | Buy Now | |
DISTI #
SFM-120-02-S-D-A.M
|
Avnet Americas | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-120-02-S-D-A.M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9900 / $10.7700 | Buy Now |
DISTI #
000000000003606283
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.3000 / $10.7700 | Buy Now |
|
Master Electronics | 0 |
|
$3.5300 / $10.7700 | Buy Now |