Part Details for SFM-120-02-S-D-LC-P by Samtec Inc
Overview of SFM-120-02-S-D-LC-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-02-S-D-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-S-D-LC-P-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
57 In Stock |
|
$5.0750 / $7.8100 | Buy Now |
DISTI #
SFM-120-02-S-D-LC-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-S-D-LC-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$5.1900 / $7.8100 | Buy Now |
DISTI #
200-SFM12002SDLCP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 19 |
|
$3.8900 / $7.8100 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip |
21 Partner Stock |
|
$3.9700 / $7.9700 | Buy Now |
DISTI #
SFM-120-02-S-D-LC-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-S-D-LC-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$5.1900 / $7.8100 | Buy Now |
DISTI #
SFM-120-02-S-D-LC-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-S-D-LC-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$5.1900 / $7.8100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$8.5000 / $13.0800 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip |
21 Partner Stock |
|
$3.9700 / $7.9700 | Buy Now |
DISTI #
5cd918bccd7c1c4c3870b40f
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$3.8900 / $7.8100 | Buy Now |
Part Details for SFM-120-02-S-D-LC-P
SFM-120-02-S-D-LC-P CAD Models
SFM-120-02-S-D-LC-P Part Data Attributes
|
SFM-120-02-S-D-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-S-D-LC-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |