Part Details for SFM-120-02-S-D-SN-P by Samtec Inc
Overview of SFM-120-02-S-D-SN-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-02-S-D-SN-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-S-D-SN-P-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFM-120-02-S-D-SN-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-120-02-S-D-SN-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip | 0 |
|
$7.5500 / $21.6900 | Buy Now |
DISTI #
SFM-120-02-S-D-SN-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-120-02-S-D-SN-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005039334
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip | 0 |
|
$7.5500 / $21.6900 | Buy Now |
Part Details for SFM-120-02-S-D-SN-P
SFM-120-02-S-D-SN-P CAD Models
SFM-120-02-S-D-SN-P Part Data Attributes:
|
SFM-120-02-S-D-SN-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-S-D-SN-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT,SOLDER NAIL | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |